Same Sky Horizontal, Surface Female Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 259-6790
- Mfr. Part No.:
- UJ2-AH-4-SMT-TR
- Brand:
- Same Sky
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6790
- Mfr. Part No.:
- UJ2-AH-4-SMT-TR
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | USB Type A | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Horizontal | |
| Voltage | 30V | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | UL94V-0, EU RoHS, REACH | |
| Hazardous Area Certification | No | |
| Series | UJ2-AH | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type USB Type A | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Horizontal | ||
Voltage 30V | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals UL94V-0, EU RoHS, REACH | ||
Hazardous Area Certification No | ||
Series UJ2-AH | ||
The CUI devices provides a USB connectors of USB jack 2.0 having a horizontal body orientation with a standard A type. The mounting style of the product is surface mount with the rated input voltage of 30 V.
Contact plating thickness is 30 μin
Operating temperature is -20°C to 85°C
Related links
- Same Sky Horizontal, Surface Female Type USB Type A USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type USB Type B USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type Micro USB Type B USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type Micro USB Type B IP67 USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type Mini USB Type B USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type Mini USB Type AB USB Connector USB 2.0
- Same Sky Horizontal, Through Hole Female Type USB Type B USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type USB Type C USB Connector USB 3.1
