RS PRO Straight, Panel Female- 1 Port Type USB Type C IP68 USB C Connector USB 3.1

Get a bulk buy discount

Add 10 more to save $45.90

View bulk pricing options

Subtotal (1 unit)*

$153.15

(exc. GST)

$168.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 16 November 2026
  • Plus 50 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$153.15-
10 - 14$148.56$45.90
15 +$144.10$135.75

*price indicative

RS Stock No.:
231-7949
Distrelec Article No.:
304-19-005
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB C Connector

USB Type

USB Type C

Mount Type

Panel

USB Specification

USB 3.1

Orientation

Straight

Connector Gender

Female

IP Rating

IP68

Number of Ports

1

Termination Type

Socket

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

USB-C

RS PRO, Straight, Panel Mount, Socket Type USB-C 3.1 IP68 USB C Connector


The RS PRO waterproof USB-C series of metal connectors are ruggedised connectors sealed to IP68 making them ideal for outdoor application in harsher environments. Designed to fit panel cut outs of 16mm the metal USB-C series also come with rear potting on the panel mount connectors. This ensures your panel remains sealed to an IP68 rating even when the connector is unmated, and the sealing cap is not connected. The threaded mating allows for a secure connection while the Gold-plated contacts and USB Version 3.1 ensures super-fast 10Gbps data speeds.

Features and Benefits


  • Nickel Plated Zinc Alloy Housing

  • IP68

  • Rear-potted

  • Threaded Mating

  • USB-C 3.1

  • Speeds up to 10Gbps RoHS Compliant

  • Cable length: 300mm

  • Applications


    These RS PRO range of ruggedised IP68 connectors and are waterproof making them ideal for outside use and for harsher industrial environments. Applications can include:

    Automotive

    Wireless outdoor AP

    Medical equipment

    GPS

    Industrial PC

    Outdoor LED display

    Military equipment

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy