RS PRO Straight, Panel Female- 1 Port Type A IP68 USB Type A USB 2.0
- RS Stock No.:
- 231-7937
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $57.50
View bulk pricing optionsSubtotal (1 unit)*
$114.89
(exc. GST)
$126.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $114.89 | - |
| 10 - 49 | $109.14 | $57.50 |
| 50 + | $103.68 | $560.50 |
*price indicative
- RS Stock No.:
- 231-7937
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Type A | |
| USB Type | A | |
| Mount Type | Panel | |
| USB Specification | USB 2.0 | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Socket | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | USB-A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Type A | ||
USB Type A | ||
Mount Type Panel | ||
USB Specification USB 2.0 | ||
Orientation Straight | ||
IP Rating IP68 | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Socket | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series USB-A | ||
RS PRO, Straight, Panel Mount, Socket Type USB-A 2 IP68 Type A USB Connector
The RS PRO series of waterproof metal USB Type A connectors are a range of ruggedised IP68 connectors designed to be used outdoors or in harsher industrial environments. Designed to fit panel cut outs of 25.5mm the metal USB-A series also comes with rear potting on the panel mount connectors. This ensures your panel is still sealed to an IP68 rating even when the connector is unmated, and the sealing cap is not connected. The threaded mating allows for a secure connection while the Gold-plated contacts and USB Version 2.0 ensures 480Mbps data speeds.
Features and Benefits
Applications
These RS PRO range of ruggedised IP68 connectors and are waterproof making them ideal for outside use and for harsher industrial environments. Applications can include:
Automotive
Wireless outdoor AP
Medical equipment
GPS
Industrial PC
Outdoor LED display
Military equipment
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP68 USB Type A USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP68 Coupler USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP68 USB Type A USB 3.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP67 USB Type A USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A USB Connector USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP67 Coupler USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A to B USB Connector USB 2.0
