Samtec Straight, Through Hole Female- 1 Port Type A IP68 USB Connector USB 2.0

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.49

(exc. GST)

$19.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$3.498$17.49-
250 - 495$3.41$17.052%
500 +$3.356$16.784%

*price indicative

RS Stock No.:
180-3467
Mfr. Part No.:
USB-A-S-F-B-VU-RC
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

USB Connector

USB Type

A

Mount Type

Through Hole

USB Specification

USB 2.0

Connector Gender

Female

IP Rating

IP68

Orientation

Straight

Number of Ports

1

Voltage

30V

Minimum Operating Temperature

-50°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Material

Phosphor Bronze

Standards/Approvals

No

Hazardous Area Certification

No

Series

USB-A

COO (Country of Origin):
CN
Available in black or white insulators

Available in standard or high-retention

Available with though-hole or surface mount tails

Cost saving flash gold plating available

Dual stack jack available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy