TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 164-2932
- Distrelec Article No.:
- 304-51-881
- Mfr. Part No.:
- 292303-4
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 3840 more to save $284.16
View bulk pricing optionsSubtotal (1 tube of 1920 units)*
$5,700.48
(exc. GST)
$6,270.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 1920 - 1920 | $2.969 | $5,700.48 | - |
| 3840 - 5760 | $2.895 | $5,558.40 | $284.16 |
| 7680 + | $2.85 | $5,472.00 | $913.92 |
*price indicative
- RS Stock No.:
- 164-2932
- Distrelec Article No.:
- 304-51-881
- Mfr. Part No.:
- 292303-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| Mount Type | Through Hole | |
| USB Type | USB Type A | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 2923 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
Mount Type Through Hole | ||
USB Type USB Type A | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 2923 | ||
- COO (Country of Origin):
- CN
TE Connectivity USB Connectors
TE Connectivity brings you a range of quality USB 2.0, metal housed USB connectors. These USB connectors are constructed from a glass filled thermoplastic. They're Compact & robust and will suit most applications. The 292303-7 USB also feature board lock to assist with PCB mounting for an easier install.
Features and benefits:
• USB 2.0 for up to 480 MBPS speed transfer
• Integrated locking mechanism provides superior locking strength
• Right angle orientation
• Plug & Play capability
• 40 N retention force
• IP20 Rating
Applications:
• Machine Vision
• Human Machine Interface
• Printers
• Barcode Readers
• Mass Storage
TE Connectivity USB Connectors
Related links
- TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Top Mount Female- 1 Port Type USB Type A USB USB 2.0
- TE Connectivity Right Angle, PCB Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB 2.0 Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0
