Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type A USB Connector USB 2.0

This image is representative of the product range

Get a bulk buy discount

Add 84 more to save 2%

View bulk pricing options

Subtotal (1 tube of 42 units)*

$49.48

(exc. GST)

$54.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 252 unit(s) ready to ship from another location
  • Plus 756 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
42 - 42$1.178$49.48-
84 - 126$1.149$48.262%
168 +$1.131$47.503%

*price indicative

RS Stock No.:
162-2060
Mfr. Part No.:
87583-2010BLF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

USB Connector

Mount Type

Surface

USB Type

A

USB Specification

USB 2.0

Current

5A

Orientation

Right Angle

Connector Gender

Female

Number of Ports

1

Voltage

100V

Minimum Operating Temperature

-40.0°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

87583-xxxxBLF

COO (Country of Origin):
CN

Amphenol FCI Type A and Type B USB 2.0 Connectors


Type A and Type B USB 2.0 connectors with a high-speed 480 Mbps performance and high current rating of 2.1 to 2.9A. These Type A and Type B USB connectors are hot pluggable for quick and easy usage. The robust, durable design of these USB connectors enables them to withstand up to 12000 mating cycles. The housings of these USB Type A and Type B Connectors are made from high temperature thermoplastic and versions are available with shielding for EMI/ESD protection. PCB boardlocks on the connector housings offer a secure connection to the PCB during the soldering process. These Type A and B USB Connectors are available in a wide range of configurations including right angle mount, side mount and double-deck for design flexibility.

Features and Benefits


• 480 Mbps high-speed performance

• High current rating of 2.1 to 2.9A

• Robust and durable design

• Can withstand up to 12000 mating cycles

• Hot pluggable

• High temperature thermoplastic housings

• EMI/ESD shielded versions available

• PCB boardlocks for secure retention to PCB

• Wide range of configurations available

Product Application Information


These USB Type A and Type B Connectors are suitable for use in the consumer, industrial and instrumentation and data markets. Applications include still digital cameras, MP3 players, mobile phones, Notebooks, tablets, business equipment, automotive and medical equipment.

FCI USB


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy