TE Connectivity Vertical, Surface Male Type USB Type C USB Connector USB Type C
- RS Stock No.:
- 780-828
- Mfr. Part No.:
- 2495701-1
- Brand:
- TE Connectivity
Subtotal (1 box of 5000 units)*
$8,661.79
(exc. GST)
$9,527.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $8,661.79 | $1.732 |
*price indicative
- RS Stock No.:
- 780-828
- Mfr. Part No.:
- 2495701-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | USB Type C | |
| USB Specification | USB Type C | |
| Current | 5A | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Voltage | 5V | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type USB Type C | ||
USB Specification USB Type C | ||
Current 5A | ||
Connector Gender Male | ||
Orientation Vertical | ||
Voltage 5V | ||
Termination Type PCB | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector provides reliable electrical connections for various applications, ensuring efficient performance under specified conditions and robust mechanical characteristics.
Rated voltage of 5V AC/DC MAX ensures compatibility with various systems
Insertion force is capped at 20N Max for ease of installation
Pull-out force remains at 8N Min, ensuring secure connections post-testing
Related links
- TE Connectivity Vertical, Surface Mount Male Type USB Type C USB Connector USB Type C
- TE Connectivity Top, Surface Mount Male Type USB Type C USB Connector USB Type C
- TE Connectivity Horizontal, Surface Mount Male Type USB Type C USB Connector USB Type C
- TE Connectivity Right Angle, Surface Mount Male Type USB Type C USB Connector USB Type C
- Wurth Elektronik Straight Surface, Surface Mount Male- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Vertical, Surface Female- 1 Port Type USB Type C USB Connector USB 3.2
- Molex Vertical, Surface Male- 1 Port Type USB Type C USB Connector USB 3.2
- Molex Vertical, Surface Female- 1 Port Type USB Type C USB Connector USB 2.0
