Eaton Straight Female USB Connector

Subtotal (1 unit)*

$872.43

(exc. GST)

$959.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$872.43

*price indicative

RS Stock No.:
132-434
Mfr. Part No.:
183992 IZMX-RP-PXR-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

USB Connector

Orientation

Straight

Connector Gender

Female

Standards/Approvals

RoHS

Hazardous Area Certification

No

The Eaton programmable rating plug allows adjustment of the Rated Operational Current (In) to match changing application needs, always within the basic device's rated operational current (Iu). It includes a USB drive with a passcode and 17 plugs for updating the current rating inscription, ensuring flexibility and compliance with safety standards.

Programmable In Current

Adjustable with USB

Passcode Protected Modification

Compliance with Iu

Related links