Eaton 690V ac DIN Rail, Screw External Voltage Module for PXR Circuit Trip for use with IZMX16…-P…, IZMX40…-P

Subtotal (1 unit)*

$2,811.46

(exc. GST)

$3,092.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,811.46

*price indicative

RS Stock No.:
132-516
Mfr. Part No.:
184142 IZMX-PXR-PTM-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

Eaton Moeller

Product Type

Circuit Trip

Series

IZMX/INX

For Use With

IZMX16…-P…, IZMX40…-P

Sub Type

External Voltage Module for PXR

Mount Type

DIN Rail, Screw

Standards/Approvals

RoHS conform

Control Voltage

690V ac

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton External voltage measurement module is designed to be mounted on a DIN rail or secured with screws. It provides the voltage signal to the P trip block, enabling the calculation and display of all measurements. This module can support up to 16 P trip blocks and is suitable for a rated control voltage of up to 690 VAC.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy