- RS Stock No.:
- 841-8894
- Mfr. Part No.:
- PX0849/A
- Brand:
- Bulgin
28 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$38.94
(exc. GST)
$42.83
(inc. GST)
Units | Per unit |
1 - 12 | $38.94 |
13 - 24 | $38.32 |
25 + | $37.60 |
- RS Stock No.:
- 841-8894
- Mfr. Part No.:
- PX0849/A
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
Product Details
Panel Mount USB Connector
Bulgin Buccaneer panel mount USB connectors designed to mate with PX0840 and PX0841 connectors
Features & Benefits
IP68 Rated
Rear Panel Mount
Rear Panel Mount
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
USB Type | A |
USB Version | 2.0 |
IP Rating | IP68 |
Body Orientation | Straight |
Number of Ports | 1 |
Series | Buccaneer |
Orientation | Straight |
Related links
- RS PRO Straight Socket Type A 2.0 IP68 Type A USB Connector
- RS PRO Straight Socket Type A 3.0 IP68 Type A USB Connector
- Bulgin Straight Socket Type B 2.0 IP68 USB Connector
- Wurth Elektronik Horizontal, Socket Type A 2.0 Type A USB Connector
- RS PRO Straight Socket Type A 3.0 IP67 Type A USB Connector
- RS PRO Straight Socket Type A 2.0 IP67 Type A USB Connector
- Bulgin Horizontal Socket Type A 2.0 IP68 USB Connector
- HARTING Cat6a Straight Male Type A Chinese Plug to Straight Male...