USB OTG Micro B to USB A Female, 200mm
- RS Stock No.:
- 283-4386
- Distrelec Article No.:
- 301-57-017
- Mfr. Part No.:
- RND 765-00099
- Brand:
- RND
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2.12
(exc. GST)
$2.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $2.12 |
- RS Stock No.:
- 283-4386
- Distrelec Article No.:
- 301-57-017
- Mfr. Part No.:
- RND 765-00099
- Brand:
- RND
Related links
- USB 2.0 micro-B OTG cable 0.2 m Black
- RND USB 3.0 Cable, Male USB C to Female USB A Cable, 200mm
- StarTech.com USB 2.0 Cable, Male Micro USB B to Male Micro USB B...
- USB 2.0 cable 3m A Male B Female
- USB 3.0 cable 0.5m Black M/M
- USB 2.0 cable 4.5m Black M/M
- USB 3.1 cable type C to A 1m Black
- USB 3.0 cable 7m Black M/M