Molex USB 3.0, Male USB A to Male USB B, 1m
- RS Stock No.:
- 213-4441
- Mfr. Part No.:
- 687890038
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-4441
- Mfr. Part No.:
- 687890038
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Length | 1m | |
| Connector 1 | USB A | |
| Connector 2 | USB B | |
| USB Cable Type | USB Cable | |
| USB Version | USB 3.0 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Length 1m | ||
Connector 1 USB A | ||
Connector 2 USB B | ||
USB Cable Type USB Cable | ||
USB Version USB 3.0 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
The Molex USB3.0 type A male to type B male perfect for connecting compact portable electronic devices such as cameras and phones to a computer or charger. The length of cable is 1 m.
Plug and play
Dual ended connector
PVC cable
Dual ended connector
PVC cable
