StarTech.com USB 2.0 Lightning Cable Cable, 2m
- RS Stock No.:
- 197-5484
- Mfr. Part No.:
- USBLT2MWR
- Brand:
- StarTech.com
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-5484
- Mfr. Part No.:
- USBLT2MWR
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 2m | |
| USB Cable Type | USB Cable | |
| USB Version | USB 2.0 | |
| Sheath Colour | White | |
| Standards Met | CE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 2m | ||
USB Cable Type USB Cable | ||
USB Version USB 2.0 | ||
Sheath Colour White | ||
Standards Met CE, REACH, RoHS | ||
- COO (Country of Origin):
- CN
StarTech.com USB A To Lightning Connector Cable, USB 2.0, 2m - USBLT2MWR
Conveniently charge your mounted iPad with this USB (universal serial bus) Type-A to Lightning cable from StarTech.com. Its angled connector lets you use your device in either portrait or landscape mode while you power it up. A long 2m cord offers flexible set-up options and maintains full charging power over its entire distance. You can rely on this cable to charge and sync any Lightning-enabled Apple mobile device.
Quick charging timesEnjoy maximum productivity and fast charging of devices in your car, home or office.
Versatile configuration Use the Lightning connector with any side facing up and position the cable to either the left or right of your device.
Designed for frequent use This rugged component withstands regular bending and has a flexible cable covering that won't crack easily.
Versatile configuration Use the Lightning connector with any side facing up and position the cable to either the left or right of your device.
Designed for frequent use This rugged component withstands regular bending and has a flexible cable covering that won't crack easily.
Strong PVC (polyvinyl chloride) jacket that's resistant to moisture and wear Shielded against electromagnetic interference to prevent crosstalk Lightweight and easy to carry in your laptop bag
StarTech 2m angled Lightning to USB Cable for iPhone, iPod and iPad provides a reliable solution for charging and syncing newer generation apple mobile devices with PC or Mac computer through an available USB port. The reversible 8-pin Lightning connector can be plugged into your iOS-enabled device with either side facing up.
FAQs
Apple MFi certified.
Transfer rates of up to 480 Mbps.
Aluminium-Mylar Foil with Braided Shielding.
Transfer rates of up to 480 Mbps.
Aluminium-Mylar Foil with Braided Shielding.
What devices use a USB Type-A connector?A USB Type-A connector is the most well-known and widely used connection for mobile devices and peripherals, such as laptops, gaming controllers and keyboards.
