StarTech.com Cable, Male Thunderbolt 3 to Male Thunderbolt 3 Cable, 2m
- RS Stock No.:
- 186-3222
- Mfr. Part No.:
- TBLT3MM2MA
- Brand:
- StarTech.com
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$117.01
(exc. GST)
$128.71
(inc. GST)
- RS Stock No.:
- 186-3222
- Mfr. Part No.:
- TBLT3MM2MA
- Brand:
- StarTech.com
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
| Brand | StarTech.com | |
| Length | 2m | |
| Connector 1 | Thunderbolt 3 | |
| Connector 2 | Thunderbolt 3 | |
| USB Cable Type | USB Cable | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 2m | ||
Connector 1 Thunderbolt 3 | ||
Connector 2 Thunderbolt 3 | ||
USB Cable Type USB Cable | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
TBLT3MM2MA Thunderbolt 3 Cable
This Thunderbolt 3 cable lets you deliver video and data to your Thunderbolt and USB-C devices from a Thunderbolt 3 laptop.
Unbelievable Data Transfer Speeds
Transfer a 4K movie in seconds and complete backups in minutes with this Thunderbolt 3 USB-C cable, supporting data transfer rates of 40Gbps when connected to a Thunderbolt 3 device. You can transfer photo and video files at four times the speed of a USB 3.1 (10Gbps) cable.
Enjoy Full 5K Video or Dual 4K Video
The cable supports up to 5K 60Hz video for astonishing resolution, contrast, and color depth with a Thunderbolt monitor. Or, use the cable with a Thunderbolt 3 dock to drive dual 4K displays.
Experience Versatile Power Delivery
The Thunderbolt 3 Type-C cable delivers up to 100W of power for charging a Thunderbolt 3 laptop. It lets you keep your Thunderbolt 3 devices powered without needing an additional power supply.
Enable Thunderbolt Networking
The cable gives you an easy way to bridge multiple Thunderbolt 3 USB-C enabled laptops for peer-to-peer 10GbE networking. Its perfect for setting up small work groups and sharing peripherals such as printers and storage. You can also connect two Thunderbolt 3 laptops together, for easy PC migrations.
TBLT3MM2MA is Thunderbolt Certified for guaranteed reliability and is backed by a StarTech.com 2-year warranty.
Unbelievable Data Transfer Speeds
Transfer a 4K movie in seconds and complete backups in minutes with this Thunderbolt 3 USB-C cable, supporting data transfer rates of 40Gbps when connected to a Thunderbolt 3 device. You can transfer photo and video files at four times the speed of a USB 3.1 (10Gbps) cable.
Enjoy Full 5K Video or Dual 4K Video
The cable supports up to 5K 60Hz video for astonishing resolution, contrast, and color depth with a Thunderbolt monitor. Or, use the cable with a Thunderbolt 3 dock to drive dual 4K displays.
Experience Versatile Power Delivery
The Thunderbolt 3 Type-C cable delivers up to 100W of power for charging a Thunderbolt 3 laptop. It lets you keep your Thunderbolt 3 devices powered without needing an additional power supply.
Enable Thunderbolt Networking
The cable gives you an easy way to bridge multiple Thunderbolt 3 USB-C enabled laptops for peer-to-peer 10GbE networking. Its perfect for setting up small work groups and sharing peripherals such as printers and storage. You can also connect two Thunderbolt 3 laptops together, for easy PC migrations.
TBLT3MM2MA is Thunderbolt Certified for guaranteed reliability and is backed by a StarTech.com 2-year warranty.
Features & Benefits
• Experience unbelievable data transfer rates of up to 40Gbps when connected to Thunderbolt 3 devices
• Connect to a full 5K or two 4K Thunderbolt or Ultra HD monitors
• Charge and power your Thunderbolt 3 devices with 100W of power delivery
• Provide superior connections with a Thunderbolt certified Thunderbolt 3 cable
• Easily network Thunderbolt 3 laptops and share printers and storage
• Connect to a full 5K or two 4K Thunderbolt or Ultra HD monitors
• Charge and power your Thunderbolt 3 devices with 100W of power delivery
• Provide superior connections with a Thunderbolt certified Thunderbolt 3 cable
• Easily network Thunderbolt 3 laptops and share printers and storage
Applications
• Connect your Thunderbolt 3 devices
• Power and charge Thunderbolt 3 devices
• Charge USB 2.0 mobile devices
• Set up peer-to-peer networking for multiple Thunderbolt 3 laptops
• Power and charge Thunderbolt 3 devices
• Charge USB 2.0 mobile devices
• Set up peer-to-peer networking for multiple Thunderbolt 3 laptops
Whats in the package?
• Thunderbolt 3 USB-C cable
FAQ
What is USB-C?
USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.