StarTech.com 5 Way Female IDC to 5 Way Female 5-Pin IDC USB Cable, 457.2 mm
- RS Stock No.:
- 186-2826
- Distrelec Article No.:
- 302-52-645
- Mfr. Part No.:
- USBINT5PIN
- Brand:
- StarTech.com
Subtotal (1 unit)*
$11.81
(exc. GST)
$12.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 170 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.81 |
*price indicative
- RS Stock No.:
- 186-2826
- Distrelec Article No.:
- 302-52-645
- Mfr. Part No.:
- USBINT5PIN
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | IDC | |
| Product Type | USB Cable | |
| Connector Type B | 5-Pin IDC | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Jacket Colour | Black | |
| Cable Length | 457.2mm | |
| Standards/Approvals | RoHS, CE, REACH | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A IDC | ||
Product Type USB Cable | ||
Connector Type B 5-Pin IDC | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Jacket Colour Black | ||
Cable Length 457.2mm | ||
Standards/Approvals RoHS, CE, REACH | ||
- COO (Country of Origin):
- CN
StarTech.com Wire to Board Cable, USB 2.0 Pinout, 0.25mm² Conductor Max - USBINT5PIN
Seeking a stable solution for connections to your PCB? Turn to this wire-to-board IDC cable from StarTech.com. It makes light work of linking devices as varied as card readers or front-panel hubs to your motherboard, thanks to its 5-pin USB header connectors. It's handy for USB and IDC applications, so you GET a product with versatility. As it also reduces the clutter of running cables externally from a PCB's ports, it keeps your setup tidy.
Features & Benefits
Standard pin-outStandard USB 2.0 pinout and coded wires, so simple to use or rewire if needed.
Comes pre-assembledThe connectors are already attached, making it a breeze to install on your PCB.
• Operating temperature range of -20°C to +60°C, for use in harsh environments
• Suits wires up to 24 AWG for use with conductors up to 0.25mm²
• Grid Dimension: 2,54 mm (0,1") IDC Connector
FAQs
How long is this cable?This 50cm cable gives you the flexibility to connect comfortably over shorter distances.
Related links
- Molex 5 Way Female IDC to 5 Way Female IDC Wire to Board Cable, 150 mm
- Molex 5 Way Female IDC to 5 Way Female IDC Wire to Board Cable, 300 mm
- Molex 5 Way Female IDC to 5 Way Female IDC Wire to Board Cable, 600 mm
- Phoenix Contact Male 5 way Female 5 way Bus Cable, 500 mm
- Molex 5 Way Female Micro-Fit 3.0 to 5 Way Female Micro-Fit 3.0 Wire to Board Cable, 500 mm
- Molex 5 Way Female Mini-Fit Jr to 5 Way Female Mini-Fit Jr Wire to Board Cable, 500 mm
- Molex 5 Way Female Mini-Fit Jr Unterminated Wire to Board Cable, 500 mm
- Phoenix Contact Female 5 way Socket M12 to 5 way M12 Sensor Actuator Cable, 500 mm
