Molex USB 2.0, Male USB A to Male Mini USB B, 1.8m
- RS Stock No.:
- 178-9810
- Mfr. Part No.:
- 88732-8802
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-9810
- Mfr. Part No.:
- 88732-8802
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Length | 1.8m | |
| Connector 1 | USB A | |
| Connector 2 | Mini USB B | |
| USB Cable Type | USB Cable | |
| USB Version | USB 2.0 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Length 1.8m | ||
Connector 1 USB A | ||
Connector 2 Mini USB B | ||
USB Cable Type USB Cable | ||
USB Version USB 2.0 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.80m Length, Black
