3M , Male BNC to Male BNC, 12.5Gbps, 9m

Unavailable
RS will no longer stock this product.
RS Stock No.:
624-468
Mfr. Part No.:
1CX12-22-0S-009.0
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Length

9m

Connector 1

BNC

Connector 2

BNC

Connector 1 Gender

Male

Connector 2 Gender

Male

Data Rate

12.5Gbps

RoHS Status: Exempt

COO (Country of Origin):
JP
The 3M CoaXPress Cable Assembly is a CoaXPress 2.0 compatible, flexible cable assembly for industrial camera applications. It is optimal for a wide range of applications from fixed to general motion, and for system designs requiring an easy-to-handle cable solution. It features repeated bending durability greater than 10 million cycles.

Excellent for repetitive motion applications
BNC connectors
High speed data transfer
RoHS and CE compliant

Related links