RS PRO Universal Joint, 1, Needle Roller, Bore 20mm, 82mm Length

Get a bulk buy discount

Add 6 more to save -

View bulk pricing options

Subtotal (1 unit)*

$163.31

(exc. GST)

$179.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$163.31-
6 - 29$161.85-
30 +$133.2118%

*price indicative

RS Stock No.:
790-6790
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Universal Joint

Bore Diameter

20mm

Number of Joints

1

Overall Length

82mm

Joint Type

Needle Roller

Hub Type

Bored Hub

Hub Diameter

42mm

Maximum Working Angle

45°

Peak Torque

200Nm

Material

Steel

Maximum Speed

4000rpm

Standards/Approvals

No

Single Universal Joint with Needle Roller Bearing


Carbon steel universal joints for connecting equipment where there is a misalignment greater than 5 degrees up to an angle of 45 degrees. Fitted with needle bearings lubricated for a lifetime and requiring no maintenance, suitable for applications with speeds of up to 4000 rpm. Smooth and silent operation, suitable applications include connection of conveyers, line shafts and drive shafts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy