Ruland Universal Joint US48-XX-XX-SS, 1, Universal, 235mm Length
- RS Stock No.:
- 614-141
- Mfr. Part No.:
- US48-XX-XX-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$3,889.72
(exc. GST)
$4,278.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,889.72 |
*price indicative
- RS Stock No.:
- 614-141
- Mfr. Part No.:
- US48-XX-XX-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 235mm | |
| Joint Type | Universal | |
| Hub Diameter | 76.1mm | |
| Maximum Working Angle | 45° | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 235mm | ||
Joint Type Universal | ||
Hub Diameter 76.1mm | ||
Maximum Working Angle 45° | ||
Material Stainless Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed to enhance your mechanical applications with unparalleled efficacy. Engineered by industry experts, it offers a robust solution that seamlessly integrates into existing systems. Fundamental to its design is a commitment to quality, ensuring longevity under demanding conditions. Its compact form factor belies its strength, making it an ideal choice for various engineering tasks. Whether you're working in automation, robotics, or heavy machinery, this product stands out as a dependable ally that delivers consistent performance time and again. Trust in its engineering and let it elevate your projects to new heights.
Crafted for effortless integration into various mechanical configurations
Offers exceptional strength while maintaining a lightweight profile
Designed to minimize wear and extend service life under heavy use
Utilises high quality materials for enhanced durability and performance
Facilitates smooth operation reducing friction and energy loss
Compatible with a range of systems providing versatility in application
Manufactured to precision standards which ensuring reliability and consistency
Related links
- Ruland Universal Joint US48-XX-XX-SS-KIT Universal, 235mm Length
- Ruland Universal Joint US48-XX-XX-F-KIT Universal, 235mm Length
- Ruland Universal Joint US48-XX-XX-F Universal, 235mm Length
- Ruland Universal Joint US12-XX-XX-SS Universal, 68.3mm Length
- Ruland Universal Joint US8-XX-XX-SS Universal, 50.8mm Length
- Ruland Universal Joint US6-XX-XX-SS Universal, 44.5mm Length
- Ruland Universal Joint US28-XX-XX-SS Universal, 127mm Length
- Ruland Universal Joint US20-XX-XX-SS Universal, 95.3mm Length
