Ruland Universal Joint USSK12-9MM-7MM-SS, 1, Universal, Bore 9mm, 68.3mm Length

Subtotal (1 unit)*

$768.24

(exc. GST)

$845.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$768.24

*price indicative

RS Stock No.:
615-451
Mfr. Part No.:
USSK12-9MM-7MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

9mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

68.3mm

Joint Type

Universal

Hub Diameter

18.9mm

Maximum Working Angle

45°

Peak Torque

98.9Nm

Material

303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks)

Standards/Approvals

REACH, RoHS, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint designed to cater to a variety of mechanical connectivity applications. Its construction focuses on durability and functionality, ensuring optimal performance in dynamic environments. The product features a simple yet effective design that promotes ease of installation and reliability in operation. With its reliable build quality, it promises extended service life and minimal maintenance, making it an excellent choice for engineers and manufacturers alike. Its compatibility with various standard systems allows for seamless integration into existing setups, enhancing efficiency and productivity across diverse applications. This product is ideally suited for those seeking a blend of performance and dependability in their machinery components.

Constructed from high quality materials for enhanced durability

Designed for easy installation reducing set up time

Ensures optimal performance in high stress situations

Compatible with a wide range of standard systems

Minimises maintenance requirements promoting hassle free use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy