Ruland Universal Joint USSK12-9MM-6MM-F, 1, Universal, Bore 9mm, 68.3mm Length

Subtotal (1 unit)*

$656.93

(exc. GST)

$722.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$656.93

*price indicative

RS Stock No.:
615-210
Mfr. Part No.:
USSK12-9MM-6MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

9mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

68.3mm

Joint Type

Universal

Hub Diameter

18.9mm

Maximum Working Angle

45°

Peak Torque

141.2Nm

Material

Alloy Steel

Standards/Approvals

RoHS, ISO 9001:015, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint is essential for achieving reliable and accurate performance in various mechanical applications. Crafted to meet high engineering standards, it ensures secure and efficient connection in assemblies, enabling seamless operation. The unit's robust design guarantees longevity, making it a trusted choice for engineers and manufacturers alike. With its versatile compatibility, it can easily be integrated into existing designs without hassle, streamlining production processes and enhancing overall productivity. This product exemplifies the perfect balance between functionality and durability, making it a standout option for those seeking dependable components in demanding operating environments.

Provides excellent torque transmission without slip

Facilitates quick and easy assembly for enhanced productivity

Constructed with high quality materials for superior durability

Compatible with a wide range of shaft sizes and designs

Designed to withstand varying loads in harsh conditions

Lightweight yet robust reducing overall assembly weight

Offers excellent corrosion resistance which ensuring longevity

Allows for precise alignment during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy