Ruland Universal Joint US40-35MM-32MM-SS, 1, Universal, Bore 35mm, 177.8mm Length
- RS Stock No.:
- 615-057
- Mfr. Part No.:
- US40-35MM-32MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$4,765.00
(exc. GST)
$5,241.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,765.00 |
*price indicative
- RS Stock No.:
- 615-057
- Mfr. Part No.:
- US40-35MM-32MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 35mm | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2626.9Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 35mm | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2626.9Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint represents a blend of precision engineering and durability, expertly crafted to meet the demands of a wide range of applications. Designed with the versatile needs of industry in mind, it ensures optimal performance even in the most challenging environments. The single universal joint excels in its ability to facilitate perfect alignment, reducing wear and tear while enhancing the longevity of connected components. With its robust construction and thoughtful design, this product stands out as a reliable solution for engineers and technicians looking to achieve seamless connectivity in their machinery. Its adaptability makes it ideal for use in various sectors, ensuring that whether in high speed operations or complex setups, users can maintain efficiency and effectiveness.
Provides exceptional torque transmission with minimal backlash
Engineered for easy installation and maintenance saving time on the job
Features a corrosion resistant surface which ensuring longevity in challenging conditions
Offers a lightweight design that doesn't compromise on strength or durability
Available in multiple sizes to accommodate a variety of applications
Designed to absorb misalignments protecting your machinery from wear and tear
Related links
- Ruland Universal Joint US40-35MM-32MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-32MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-35MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-28MM-F Universal 177.8mm Length
