Ruland Universal Joint US28-XX-XX-F, 1, Universal, 127mm Length
- RS Stock No.:
- 614-770
- Mfr. Part No.:
- US28-XX-XX-F
- Brand:
- Ruland
Subtotal (1 unit)*
$454.96
(exc. GST)
$500.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $454.96 |
*price indicative
- RS Stock No.:
- 614-770
- Mfr. Part No.:
- US28-XX-XX-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 127mm | |
| Joint Type | Universal | |
| Hub Diameter | 44.3mm | |
| Maximum Working Angle | 45° | |
| Material | Alloy Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 127mm | ||
Joint Type Universal | ||
Hub Diameter 44.3mm | ||
Maximum Working Angle 45° | ||
Material Alloy Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed for demanding applications, it offers remarkable versatility while ensuring a seamless integration into various systems. Its robust construction enhances durability, making it suitable for both industrial and commercial environments. The product stands out with its innovative design, providing advanced solutions that meet the needs of modern engineering challenges. With thoughtful attention to detail, it ensures consistent operation and longevity, solidifying its position as a key asset in any assembly line.
Constructed with high quality materials to endure heavy duty use
Facilitates quick and easy installation with a user friendly design
Offers reliable performance under varying operational conditions
Promotes smooth operation by minimising friction and wear
Aids in achieving precise alignment for optimal functionality
Related links
- Ruland Universal Joint US28-XX-XX-F-KIT Universal, 127mm Length
- Ruland Universal Joint US28-XX-XX-SS Universal, 127mm Length
- Ruland Universal Joint US28-XX-XX-SS-KIT Universal, 127mm Length
- Ruland Universal Joint US28-22MM-22MM-F Universal 127mm Length
- Ruland Universal Joint US28-20MM-20MM-F Universal 127mm Length
- Ruland Universal Joint US18-XX-XX-F Universal, 88.9mm Length
- Ruland Universal Joint US32-XX-XX-F Universal, 139.7mm Length
- Ruland Universal Joint US16-XX-XX-F Universal, 85.9mm Length
