Ruland Universal Joint USSK12-8MM-7MM-SS, 1, Universal, Bore 8mm, 68.3mm Length
- RS Stock No.:
- 614-662
- Mfr. Part No.:
- USSK12-8MM-7MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$768.24
(exc. GST)
$845.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $768.24 |
*price indicative
- RS Stock No.:
- 614-662
- Mfr. Part No.:
- USSK12-8MM-7MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 8mm | |
| Number of Joints | 1 | |
| Overall Length | 68.3mm | |
| Joint Type | Universal | |
| Hub Diameter | 18.9mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 98.9Nm | |
| Material | 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 8mm | ||
Number of Joints 1 | ||
Overall Length 68.3mm | ||
Joint Type Universal | ||
Hub Diameter 18.9mm | ||
Maximum Working Angle 45° | ||
Peak Torque 98.9Nm | ||
Material 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint presented here is engineered for exceptional versatility and reliability in industrial applications. Ideal for various equipment, this collar ensures secure positioning and effective space management. Its robust construction provides a stronghold on shafts, securing components in place while facilitating easy adjustments when necessary. Designed with precision in mind, this component focuses on delivering performance without compromise. The corrosion resistant surface ensures it withstands tough environmental conditions, making it a practical choice for both indoor and outdoor use. This collar does not merely act as a connector but plays a crucial role in enhancing operational efficiency, significantly reducing downtime. Whether employed in machinery or automation systems, this shaft collar is a dependable choice for those seeking quality and durability in mechanical components.
Constructed from high quality stainless steel for increased durability
Corrosion resistant finish allows operation in diverse environments
Versatile design accommodates various shaft sizes and applications
Facilitates quick installation and adjustments for user convenience
Enhances equipment functionality by securely holding components in place
Related links
- Ruland Universal Joint USSK12-8MM-7MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-8MM-8MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-8MM-6MM-SS Universal 68.3mm Length
- Ruland Universal Joint US12-8MM-7MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-8MM-8MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-8MM-6MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-9MM-7MM-SS Universal 68.3mm Length
- Ruland Universal Joint US12-8MM-7MM-F Universal 68.3mm Length
