Ruland Universal Joint US24-17MM-12MM-SS, 1, Universal, Bore 17mm, 108mm Length
- RS Stock No.:
- 614-642
- Mfr. Part No.:
- US24-17MM-12MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$1,261.55
(exc. GST)
$1,387.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,261.55 |
*price indicative
- RS Stock No.:
- 614-642
- Mfr. Part No.:
- US24-17MM-12MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 17mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 17mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint exemplifies reliability and superior functionality, crafted specifically for enhancing mechanical assemblies. With its robust construction and thoughtful design, it serves as a vital linking element in various applications, ensuring seamless integration and optimal performance. The thoughtful execution of its design not only emphasizes strength but also allows for ease of use, making it an ideal choice for professionals seeking quality and durability. Being a versatile component, it fits seamlessly into systems requiring high precision and robustness, thus making it an essential addition to any engineering toolkit.
Manufactured from high grade stainless steel for exceptional durability
Designed to minimise backlash which ensuring precise motion control
Compatible with a wide range of shafts enhancing versatility
Lightweight yet sturdy facilitating easier installation without compromising strength
Corrosion resistant finish guarantees longevity in harsh environments
Related links
- Ruland Universal Joint US24-17MM-12MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-17MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-17MM-F Universal 108mm Length
- Ruland Universal Joint US24-17MM-14MM-F Universal 108mm Length
