Fluke II915/FPC Ultrasonic Leak Detector, 7in Display
- RS Stock No.:
- 647-573
- Mfr. Part No.:
- FLUKE-II915/FPC
- Brand:
- Fluke
N
Subtotal (1 unit)*
$49,471.14
(exc. GST)
$54,418.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49,471.14 |
*price indicative
- RS Stock No.:
- 647-573
- Mfr. Part No.:
- FLUKE-II915/FPC
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Alarms | Visual | |
| Leak Detector Type | Acoustic Imager | |
| Approvals | IEC 61010-1, IEC 61326-1, RoHS | |
| Battery Type | Rechargeable Li-Ion | |
| Battery Life | 6 Hours | |
| Display Size | 7in | |
| Model Number | II915/FPC | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Alarms Visual | ||
Leak Detector Type Acoustic Imager | ||
Approvals IEC 61010-1, IEC 61326-1, RoHS | ||
Battery Type Rechargeable Li-Ion | ||
Battery Life 6 Hours | ||
Display Size 7in | ||
Model Number II915/FPC | ||
- COO (Country of Origin):
- RO
The Fluke Acoustic imager designed to detect, locate, and quantify compressed gas leaks with precision and ease. Equipped with LeakQ technology, it visualizes sound using a blended SoundMap overlay, making it ideal for noisy industrial environments. With intuitive controls and built-in leak severity estimation, it streamlines maintenance workflows and supports proactive energy management.
Capacitive touchscreen
USB C for data transfer
Rechargeable and field replaceable Li ion battery
IP40 protection
USB C for data transfer
Rechargeable and field replaceable Li ion battery
IP40 protection
Related links
- Fluke -II915 Ultrasonic Leak Detector, 7in Display
- Fluke II500/FPC Ultrasonic Leak Detector, 7in Display
- Fluke II905/FPC Ultrasonic Leak Detector, 7in Display
- Fluke II915 Ultrasonic Leak Detector, 7in Display
- Fluke II915/FPC3 Ultrasonic Leak Detector, 7in Display
- Fluke -II500 Ultrasonic Leak Detector, 7in Display
- Fluke II905 Ultrasonic Leak Detector, 7in Display
- Fluke II500/FPC3 Ultrasonic Leak Detector, 7in Display
