Fluke -II500 Ultrasonic Leak Detector, 7in Display

N

Subtotal (1 unit)*

$23,210.32

(exc. GST)

$25,531.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23,210.32

*price indicative

RS Stock No.:
647-577
Mfr. Part No.:
FLK-II500/SB140/FPC
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Leak Detector Type

Acoustic Imager

Alarms

Visual

Approvals

IEC 61010-1, IEC 61326-1, RoHS

Battery Type

Lithium Ion

Battery Life

6 Hours

Display Size

7in

Model Number

-II500

COO (Country of Origin):
RO
The Fluke Acoustic Imager equipped with LeakQ technology, empowers maintenance teams to detect and locate gas leaks efficiently. Designed for ease of use, it requires no specialized training. Even during peak production periods, teams can effectively identify gas and vacuum leaks. The advanced acoustic leak detection technology isolates leak sound frequencies, making leaks visible even in noisy environments.

Easy, fast, and safe visual detection of compressed gas leaks
7 inch LCD touchscreen displays a Sound Map over visual images, making it easier to locate leaks quickly
Intuitive interface requires no training for maintenance teams

Related links