Fluke II915/FPC3 Ultrasonic Leak Detector Capacitive Touch Display Display, 7 in Display
- RS Stock No.:
- 647-575
- Mfr. Part No.:
- FLUKE-II915/FPC3
- Brand:
- Fluke
Subtotal (1 unit)*
$62,852.60
(exc. GST)
$69,137.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62,852.60 |
*price indicative
- RS Stock No.:
- 647-575
- Mfr. Part No.:
- FLUKE-II915/FPC3
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Ultrasonic Leak Detector | |
| Battery Type | Rechargeable Lithium-ion | |
| Battery Life | 6h | |
| Diagonal Display Size | 7in | |
| Display Type | Capacitive Touch Display | |
| IP Rating | IP40 | |
| Alarm | Yes | |
| Minimum Operating Temperature | -10°C | |
| Field of View FOV | 63° | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | IEC 61010-1, IEC 61326-1, RoHS | |
| Weight | 2.1kg | |
| Model Number | II915/FPC3 | |
| Resolution | 1280 x 800 pixels | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Ultrasonic Leak Detector | ||
Battery Type Rechargeable Lithium-ion | ||
Battery Life 6h | ||
Diagonal Display Size 7in | ||
Display Type Capacitive Touch Display | ||
IP Rating IP40 | ||
Alarm Yes | ||
Minimum Operating Temperature -10°C | ||
Field of View FOV 63° | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals IEC 61010-1, IEC 61326-1, RoHS | ||
Weight 2.1kg | ||
Model Number II915/FPC3 | ||
Resolution 1280 x 800 pixels | ||
- COO (Country of Origin):
- RO
Fluke Acoustic Imager, 5MP Resolution, 7 inches LCD Display - FLUKE-II915/FPC3
This acoustic imager is designed for Advanced non-destructive testing in various industrial applications. With dimensions of 186 x 322 x 68 mm, its built-in 7 in LCD display provides clear Visual feedback. The rechargeable Li-Ion battery supports up to 6 hours of continuous operation, making it an efficient tool for professionals in automation, electronics, and mechanical industries.
Features & Benefits
• Visual alarms provide immediate feedback for quick analysis
• High resolution of 5MP ensures detailed acoustic imaging
• Wide field of view at 63 ± 5° for comprehensive scans
• Designed for maximum operating temperature of +45°C
• High resolution of 5MP ensures detailed acoustic imaging
• Wide field of view at 63 ± 5° for comprehensive scans
• Designed for maximum operating temperature of +45°C
Applications
• Used for pinpointing leaks in compressed Air systems
• Aids in detecting failures in mechanical equipment
• Ideal for maintenance checks on piping and valves
• Facilitates troubleshooting in electrical installations
• Perfect for inspections in HVAC systems
• Aids in detecting failures in mechanical equipment
• Ideal for maintenance checks on piping and valves
• Facilitates troubleshooting in electrical installations
• Perfect for inspections in HVAC systems
How will the Visual alarms benefit my inspection processes?
The Visual alarms offer instantaneous alerts, allowing for Rapid identification of problem areas during inspections. This enhances the efficiency of the acoustic detection process and decreases downtime significantly.
What is the significance of the units IP40 rating?
The IP40 rating indicates that the device is protected against solid objects larger than 1mm, ensuring durability and functionality in challenging environments while minimising the risk of damage from dust intrusion.
What should I consider regarding battery life during extensive projects?
With a battery life of 6 hours, planning for longer projects may require additional batteries or recharging equipment. Regular checks on battery levels are advisable to ensure uninterrupted operation.
How can I ensure accurate results while using the imager?
Maintaining optimal humidity levels between 10% to 95% and using the device within its specified temperature range will help achieve precise measurements and reliable imaging during operation.
Related links
- Fluke -II915 Ultrasonic Leak Detector Capacitive Touch Display Display, 7 in Display
- Fluke II915 Ultrasonic Leak Detector Capacitive Touch Display Display, 7 in Display
- Fluke II915/FPC Ultrasonic Leak Detector Colour Display Screen Display, 7 in Display
- Fluke ii915 Acoustic Imager LCD Backlight Display, 7 in Display
- FLIR Si2-LD Ultrasonic Leak Detector LED Display, 5 in Display
- RS PRO GS-5800 Ultrasonic Leak Detector LED Display
- SDT Ultrasound Solutions TRAPChecker Ultrasonic Leak Detector OLED Display
- RS PRO Ultrasonic Leak Detector TFT Display, 2.8 in Display
