MaxLinear 4-Channel UART RS422, RS232, RS485, IrDA 64-Pin LQFP, ST16C654DIQ64-F
- RS Stock No.:
- 769-5560
- Mfr. Part No.:
- ST16C654DIQ64-F
- Brand:
- MaxLinear
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 769-5560
- Mfr. Part No.:
- ST16C654DIQ64-F
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Number of Channels | 4 | |
| Product Type | UART | |
| Standard Supported | RS422, RS232, RS485, IrDA | |
| Transmit FIFO | 64bit | |
| Receive FIFO | 64bit | |
| Maximum Data Rate | 1.5Mbps | |
| Mount Type | Surface | |
| Package Type | LQFP | |
| Pin Count | 64 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.97V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Length | 9.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Number of Channels 4 | ||
Product Type UART | ||
Standard Supported RS422, RS232, RS485, IrDA | ||
Transmit FIFO 64bit | ||
Receive FIFO 64bit | ||
Maximum Data Rate 1.5Mbps | ||
Mount Type Surface | ||
Package Type LQFP | ||
Pin Count 64 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.97V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Length 9.2mm | ||
Automotive Standard No | ||
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus Interface such as 8-bit VLIO.
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
Related links
- MaxLinear 4-Channel UART RS422 RS485 ST16C654DIQ64-F
- MaxLinear 4-Channel UART RS422 RS485, IrDA 64-Pin LQFP
- MaxLinear 4-Channel UART IrDA RS485 ST16C654IQ64-F
- MaxLinear 4-Channel UART IrDA RS485, RS232 64-Pin LQFP
- MaxLinear 4-Channel UART 64-Pin LQFP
- MaxLinear 1-Channel UART RS232 IrDA XR16C850CM-F
- MaxLinear 4-Channel UART 64-Pin LQFP, ST16C554DCQ64-F
- MaxLinear 4-Channel UART 64-Pin LQFP, ST16C554DIQ64-F
