- RS Stock No.:
- 278-5949
- Mfr. Part No.:
- 13128
- Brand:
- LAG
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.03
(exc. GST)
$24.23
(inc. GST)
Units | Per unit |
1 - 5 | $22.03 |
6 - 24 | $21.79 |
25 + | $21.36 |
- RS Stock No.:
- 278-5949
- Mfr. Part No.:
- 13128
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Black Rubber Tyre, Black Nylon Hub, Medium Duty, Series D
85 Shore A hardness rubber tyre
Plain nylon 6 bush bearings
Bush hub bearing
Plain nylon 6 bush bearings
Bush hub bearing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 160mm |
Wheel Width | 45mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 135kg |
Tyre Material | Rubber |
Hub Material | Thermoplastic |
Features | Quiet Operation, Shock Absorbing |
Hub Bearing Type | Plain Bore |
Bore Length | 60mm |
Colour | Black |