Guitel Hervieu Black Rubber Trolley Wheel, 120 kg
- RS Stock No.:
- 243-0377
- Mfr. Part No.:
- 6213012010
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$58.98
(exc. GST)
$64.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.98 |
*price indicative
- RS Stock No.:
- 243-0377
- Mfr. Part No.:
- 6213012010
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 300mm | |
| Wheel Width | 55mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 120kg | |
| Tyre Material | Rubber | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Bore Length | 56mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Trolley Wheel | ||
Wheel Diameter 300mm | ||
Wheel Width 55mm | ||
Bore Diameter 20mm | ||
Load Capacity 120kg | ||
Tyre Material Rubber | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
Bore Length 56mm | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Point M is a rubber tyred trolley wheel. This wheel is lightweight, wide tyred and have silent material handling operations. This wheel is used in mobile equipment and apparatus.
120 Kg load capacity
300 mm wheel diameter
Lightweight and quiet handling
Related links
- Guitel Hervieu Black Rubber Trolley Wheel, 120 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 200 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 100 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 125 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 175 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 150 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 500 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 250 kg
