Subtotal (1 unit)*
$281.03
(exc. GST)
$309.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.03 |
*price indicative
- RS Stock No.:
- 459-810
- Mfr. Part No.:
- 506648
- Brand:
- Flex
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
| Brand | Flex | |
| Product Type | Tyre Inflator | |
| Maximum Input Pressure | 11bar | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Flex | ||
Product Type Tyre Inflator | ||
Maximum Input Pressure 11bar | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The FLEX FEMA Cordless Inflator is designed for convenience and efficiency, featuring an Electronic Management System that protects the machine, extends its service life, and boosts its overall efficiency. It includes large, clear operating elements for quick and easy adjustment of the desired functions, ensuring a user friendly experience. The pressure presetting feature automatically switches off when the desired pressure is reached, preventing overinflation. Additionally, its lightweight design and ergonomically positioned handle make it easy to transport and use, even during extended periods of work.
Low pressure outlet for highest air flow
Pressure indication for maximum control
Robust gearbox housing made of die cast aluminium
Integrated LED light
LED battery capacity display
Related links
- Bosch Tyre Inflator, 9.44 in Air Inlet (BSP)
- SAM Tyre Inflator 10 bar, 1/4 in Air Inlet (BSP)
- PCL Tyre Inflator 12 bar, 6.35 mm Air Inlet (BSP)
- SAM Tyre Inflator 12 bar, 1/4 in Air Inlet (BSP)
- HAZET Tyre Inflator, 1/4 in Air Inlet (BSP)
- PCL Tyre Inflator 250 psi, 6.35 mm Air Inlet (BSP)
- SAM Tyre Inflator 145 psi
- Facom Tyre Inflator 12 bar