SAM Tyre Inflator 12 bar, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 282-7350
- Mfr. Part No.:
- 1858
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7350
- Mfr. Part No.:
- 1858
- Brand:
- SAM
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
| Brand | SAM | |
| Product Type | Tyre Inflator | |
| Inlet Size | 1/4 in | |
| Overall Length | 20mm | |
| Inlet Thread Standard | BSP | |
| Maximum Input Pressure | 140psi | |
| Inflation Pressure Range | 12bar | |
| Overall Width | 77mm | |
| Overall Height | 100mm | |
| Standards/Approvals | NFR 63-302, 86/217/CE | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tyre Inflator | ||
Inlet Size 1/4 in | ||
Overall Length 20mm | ||
Inlet Thread Standard BSP | ||
Maximum Input Pressure 140psi | ||
Inflation Pressure Range 12bar | ||
Overall Width 77mm | ||
Overall Height 100mm | ||
Standards/Approvals NFR 63-302, 86/217/CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Inflator calibrated from 0 to 10 bar, with a corresponding value range of 0 to 140 psi. This inflator is equipped with a handle for ease of use. It has weighting of 0.4 kg.
1 meter hose
Compliance to NFR 63 302
Related links
- PCL Tyre Inflator 12 bar, 6.35 mm Air Inlet (BSP)
- SAM Tyre Inflator 10 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 145 psi, 1/4 in Air Inlet (BSP)
- HAZET Tyre Inflator 0 to 12 bar, 1/4 in Air Inlet (BSP)
- PCL Tyre Inflator 15 bar, 1/4 in Air Inlet (BSP)
- Facom Tyre Inflator 12 bar
- PREVOST Tyre Inflator, 7 mm Air Inlet (BSP)
- PCL Tyre Inflator 250 psi, 6.35 mm Air Inlet (BSP)