RS PRO Multipair Industrial Cable, 2 Pairs, Screened, 22 AWG, 100m, Aluminium Foil-PET Tape Shield
- RS Stock No.:
- 811-7424
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 304 Metre(s)
$1,631.46
(exc. GST)
$1,794.61
(inc. GST)
- RS Stock No.:
- 811-7424
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pairs | 2 | |
| American Wire Gauge | 22 AWG | |
| Screened/Unscreened | Screened | |
| Length | 100m | |
| Shield Type | Aluminium Foil-PET Tape | |
| Sheath Colour | Grey | |
| Outer Diameter | 4.2mm | |
| Outer Sheath Material | LSZH | |
| Cable Shape | Twisted Pair | |
| Characteristic Impedance | 45 Ω | |
| Standards Met | CE, CSA Certified, UL | |
| Shielded/Unshielded | Shielded | |
| Voltage Rating | 300 V | |
| Core Strands | 7/0.76 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pairs 2 | ||
American Wire Gauge 22 AWG | ||
Screened/Unscreened Screened | ||
Length 100m | ||
Shield Type Aluminium Foil-PET Tape | ||
Sheath Colour Grey | ||
Outer Diameter 4.2mm | ||
Outer Sheath Material LSZH | ||
Cable Shape Twisted Pair | ||
Characteristic Impedance 45 Ω | ||
Standards Met CE, CSA Certified, UL | ||
Shielded/Unshielded Shielded | ||
Voltage Rating 300 V | ||
Core Strands 7/0.76 mm | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO Multipair Industrial Cable 24 AWG Screened Shield, MPOS Cable Cable
- RS PRO Multipair Industrial Cable 0.23 mm² 24 AWG Screened Shield, Twisted Pair Cable
- RS PRO Multipair Industrial Cable 24 AWG Grey Sheath
- RS PRO Multicore Multipair Industrial Cable 0.33 mm² Screened Grey Sheath
- Belden YE00418 Series Multipair Industrial Cable 30 m, Silver Sheath Polyvinyl Chloride
- Belden 8723 Series Multipair Industrial Cable 304 m, Silver Sheath Polyvinyl Chloride
- Belden YE00418 Series Multipair Industrial Cable 152 m, Silver Sheath Polyvinyl Chloride
- Belden 7704NH Series Multipair Industrial Cable 0.33 mm² White Sheath Low Smoke Zero Halogen

