Alpha Wire Pro-Tekt Series Data Cable 3 Cores 0.09 mm² 50 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 740-4535
- Mfr. Part No.:
- B951032 GE321
- Brand:
- Alpha Wire
Subtotal (1 reel of 50 metres)*
$783.36
(exc. GST)
$861.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $783.36 | $15.667 |
*price indicative
- RS Stock No.:
- 740-4535
- Mfr. Part No.:
- B951032 GE321
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.09mm² | |
| Number of Cores | 3 | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 3.73mm | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA Certified, UL | |
| Series | Pro-Tekt | |
| Core Strands | 7 x 127 μm | |
| Conductor Material | Tin Copper Wire | |
| Voltage | 300V | |
| Fire Behaviour | Flame Retardant | |
| Number of Strands | 7 | |
| Size of Strands | 127μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Cross Sectional Area 0.09mm² | ||
Number of Cores 3 | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 3.73mm | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA Certified, UL | ||
Series Pro-Tekt | ||
Core Strands 7 x 127 μm | ||
Conductor Material Tin Copper Wire | ||
Voltage 300V | ||
Fire Behaviour Flame Retardant | ||
Number of Strands 7 | ||
Size of Strands 127μm | ||
Belden ProTekt Series Data Cable, 0.09mm² Cross Sectional Area, 3 Cores - B951032 GE321
This data cable is a reliable solution for various automation and electrical needs. With a length of 50m and a multicore structure, this 28 AWG cable features three cores, ensuring efficient data transmission. It is designed with a PVC cable sheath that provides durability and protection, an essential aspect for long-term use in various environments.
Features & Benefits
• Screened design minimises interference for stable signal integrity
• Flame retardant properties enhance safety in installations
• 300V voltage rating ensures versatility across applications
• Foil shield construction offers superior protection from external noise
• High-temperature resilience supports use in demanding conditions
• CE, CSA, and UL certified for compliance with industry standards
Applications
• Used for connecting automation equipment in industrial settings
• Ideal for requiring reliable signal transmission
• Utilised in electrical systems where safety and performance are essential
• Suitable for various networking solutions in commercial environments
What is the maximum operating temperature for this cable?
The cable can operate safely at temperatures up to +105°C, making it suitable for high-temperature environments and applications.
How does the cables screened design benefit data transmission?
The screened design reduces electromagnetic interference, providing a more stable and reliable signal, which is critical for data integrity in sensitive applications.
What certifications does this cable have for safety and compliance?
It is CE, CSA, and UL certified, ensuring it meets industry standards for safety and quality across various electrical applications.
Can it be used in outdoor installations?
While it is constructed for durability and flame resistance, it is recommended to check specific environmental conditions for suitable usage in outdoor settings.
How does the foil shield construction contribute to performance?
The foil shield effectively protects the cable from external noise and interference, helping to maintain a clear and consistent data signal essential for reliable operation.
Related links
- Alpha Wire Pro-Tekt Series Data Cable 50 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.09 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.09 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.09 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 50 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 50 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 50 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 50 m, Grey Sheath Polyvinyl Chloride
