Lapp Multipair Cable, 4 Cores, 1.5 mm², Screened
- RS Stock No.:
- 288-2033
- Mfr. Part No.:
- ÖLFLEX FD 855 CP 4G1.5
- Brand:
- Lapp
Stock information currently inaccessible
- RS Stock No.:
- 288-2033
- Mfr. Part No.:
- ÖLFLEX FD 855 CP 4G1.5
- Brand:
- Lapp
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 4 | |
| Screened/Unscreened | Screened | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 4 | ||
Screened/Unscreened Screened | ||
- COO (Country of Origin):
- DE
The drag chain cable designed for demanding industrial applications. Constructed with polyurethane insulation, this cable offers exceptional durability and flexibility, making it suitable for use in dynamic cable carrier systems.
Extra-fine wire strand made of bare copper wires (class 6)
Core insulation: TPE
Non-woven wrapping
Core insulation: TPE
Non-woven wrapping
Related links
- Lapp OLFLEX FD 855 CP Control Cable 1.5 mm² CSA 16 50 m, Grey Polyurethane Sheath
- Lapp OLFLEX FD 855 CP Control Cable 1.5 mm² CSA 16 Grey Polyurethane Sheath
- Lapp OLFLEX FD 855 CP Control Cable 1.5 mm² CSA 16 Grey Polyurethane Sheath
- RND RND 475 Series Multipair Cable 0.2 mm² 24 AWG Copper Braid Shield, Multipaired Cable
- Helukabel Twisted Pair Cable 1.5 mm² 100m, Mains Cable
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PROFIBUS Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
- Siemens PB ECOFAST Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene