Kabeltronik Twisted Pair Cable 0.34 mm²
- RS Stock No.:
- 284-4890
- Distrelec Article No.:
- 301-10-274
- Mfr. Part No.:
- SENSOCORD-PUR 4X0.34 MM²
- Brand:
- Kabeltronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$263.34
(exc. GST)
$289.67
(inc. GST)
- RS Stock No.:
- 284-4890
- Distrelec Article No.:
- 301-10-274
- Mfr. Part No.:
- SENSOCORD-PUR 4X0.34 MM²
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 0.34 mm² | |
| Distrelec Product Id | 301-10-274 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 0.34 mm² | ||
Distrelec Product Id 301-10-274 | ||
- COO (Country of Origin):
- DE
The sensor cable with a robust PUR outer jacket is designed for outdoor use and applications with rough environmental conditions, providing reliable performance.
Four cores with a cross-section of 0.34mm² each, providing high conductivity and efficiency
Durable PUR construction ensures longevity and protection against harsh environments
Flexible design for easy installation and manoeuvrability
High-quality materials guarantee reliable performance over time
Versatile usage in various applications for ultimate convenience
Related links
- Kabeltronik Twisted Pair Cable 0.25 mm² 50m, Electrical Cable
- Kabeltronik Twisted Pair Cable 0.09 mm² 28 AWG Multicore Cable
- Kabeltronik Multicore Cable 0.34 mm² Unscreened Black Polyurethane PUR Sheath, 22 AWG
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable 0.08 mm² 28 AWG Control Cable
- Kabeltronik Twisted Pair Cable 0.09 mm² 100m, Multicore Cable
- Kabeltronik Twisted Pair Cable, 0.08 mm²
- Kabeltronik Twisted Pair Cable 0.05 mm² 100m, Multicore Cable

