Kabeltronik 4202050 Series Twisted Pair Cable 2 Cores 0.5 mm² 100 m Grey Sheath
- RS Stock No.:
- 284-4280
- Distrelec Article No.:
- 301-39-010
- Mfr. Part No.:
- 420205005-100
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$454.30
(exc. GST)
$499.73
(inc. GST)
- RS Stock No.:
- 284-4280
- Distrelec Article No.:
- 301-39-010
- Mfr. Part No.:
- 420205005-100
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | 4202050 | |
| Product Type | Twisted Pair Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.5 mm² | |
| Cable Length | 100 m | |
| Jacket Colour | Grey | |
| Distrelec Product Id | 30139010 | |
| Maximum Operating Temperature | 90 °C | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | No | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series 4202050 | ||
Product Type Twisted Pair Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 0.5 mm² | ||
Cable Length 100 m | ||
Jacket Colour Grey | ||
Distrelec Product Id 30139010 | ||
Maximum Operating Temperature 90 °C | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals No | ||
Voltage 500 V | ||
- COO (Country of Origin):
- DE
The Shielded Control Cable is a high-quality product designed for electronic and industrial applications. It features a special FRNC construction with bare stranded copper wire and optimally twisted layers. The cable is flame retardant, halogen-free, and has excellent electrical and mechanical characteristics, making it a reliable choice for various projects.
Special FRNC construction for enhanced durability
Copper braid shielding for optimal performance
Wide operating temperature range from -40°C to +90°C
Flame retardant and halogen-free for safety
RoHS-compliant and CE-compliant for regulatory compliance
Related links
- Kabeltronik 4202 Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath
- Kabeltronik 410405 Series Twisted Pair Cable 100 m, Grey Sheath
- Kabeltronik 4203050 Series Twisted Pair Cable 100 m, Grey Sheath
- Kabeltronik 4104025 Series Twisted Pair Cable 100 m, Grey Sheath
- Kabeltronik 4102100 Series Twisted Pair Cable 100 m, Grey Sheath
- Kabeltronik 410202 Series Twisted Pair Cable 100 m, Grey Sheath
- Kabeltronik 42070 Series Twisted Pair Cable 100 m, Grey Sheath
- Kabeltronik 4103025 Series Twisted Pair Cable 100 m, Grey Sheath

