Belden 9536 Series Data Cable 3 Pairs 0.2 mm² 152 m Silver Sheath Polyvinyl Chloride
- RS Stock No.:
- 282-4109
- Distrelec Article No.:
- 300-85-014
- Mfr. Part No.:
- 9536.01152
- Brand:
- Belden
Subtotal (1 reel of 152 metres)*
$851.18
(exc. GST)
$936.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $851.18 | $5.60 |
*price indicative
- RS Stock No.:
- 282-4109
- Distrelec Article No.:
- 300-85-014
- Mfr. Part No.:
- 9536.01152
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Data Cable | |
| Number of Pairs | 3 | |
| Cross Sectional Area | 0.2mm² | |
| Cable Length | 152m | |
| Jacket Colour | Silver | |
| Outside Diameter | 5.31mm | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Series | 9536 | |
| Voltage | 300V | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Data Cable | ||
Number of Pairs 3 | ||
Cross Sectional Area 0.2mm² | ||
Cable Length 152m | ||
Jacket Colour Silver | ||
Outside Diameter 5.31mm | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Series 9536 | ||
Voltage 300V | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- NL
The Belden Computer EIA RS-232 Cable has 24 AWG stranded (7x32) tinned copper conductors. It is suitable for RS-232 Applications; Computer Communications; Low Voltage Analog Signals (4-20mA, 0-10V, ...); Low Voltage Digital Control (24V, …); Line Level Audio; Panel Wiring.
PVC jacket
Related links
- Belden 8163 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
- Belden 9843 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
- Belden YE00437 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
- Belden 9506 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
- Belden 9510 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
- Belden 9509 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
- Belden 9504 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
- Belden 9519 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
