Belden 9519 Series Data Cable 19 Pairs 38 Cores 0.2 mm² 152 m Silver Sheath Polyvinyl Chloride
- RS Stock No.:
- 382-633
- Mfr. Part No.:
- 9519 060500
- Brand:
- Belden
Subtotal (1 box of 152 metres)*
$6,319.82
(exc. GST)
$6,951.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | $6,319.82 | $41.578 |
*price indicative
- RS Stock No.:
- 382-633
- Mfr. Part No.:
- 9519 060500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 19 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.2 mm² | |
| Number of Cores | 38 | |
| Cable Length | 152m | |
| Jacket Colour | Silver | |
| Outside Diameter | 11.4mm | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Euroclass Eca | |
| Conductor Material | Tin Copper Wire | |
| Series | 9519 | |
| Voltage | 300V | |
| Size of Strands | 32AWG | |
| Core Strands | 7 x 32AWG | |
| Number of Strands | 7 | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 19 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.2 mm² | ||
Number of Cores 38 | ||
Cable Length 152m | ||
Jacket Colour Silver | ||
Outside Diameter 11.4mm | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Euroclass Eca | ||
Conductor Material Tin Copper Wire | ||
Series 9519 | ||
Voltage 300V | ||
Size of Strands 32AWG | ||
Core Strands 7 x 32AWG | ||
Number of Strands 7 | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- US
Belden 9519 Series Multipair Cable, 500ft Length - 9519 060500
This multipair cable is designed for computer EIA RS-232 applications. It features a robust construction with 38 cores grouped into 19 pairs, crafted with 24 AWG stranded tinned copper conductors. The length of the cable is 152.4 metres, and its PVC outer sheath adds durability and flexibility for various installation environments.
Features & Benefits
• Screened for reduced electromagnetic interference
• Flame retardant design enhances safety in applications
• Twisted pairs ensure optimal signal integrity
• 75 Ω characteristic impedance for reliable data transmission
• Operating temperature range from -30°C to +80°C
• Overall Beldfoil® shield offers 100% coverage for protection
Applications
• Utilised in automation systems for data transmission
• Integrated into electronic devices requiring robust signalling
• Suitable for electrical installations needing consistent performance
• Used in mechanical systems requiring precise communication
What is the significance of the cable's screened construction?
The screened construction minimises electromagnetic interference, ensuring clean signal transmission, which is crucial for high-performance applications.
How does the cable handle different temperature conditions?
This cable can operate effectively across a temperature range of -30°C to +80°C, making it suitable for a variety of environments, from chilled areas to warmer settings.
What material is used for the outer sheath, and why is it important?
The cable features a PVC outer sheath, chosen for its durability and flexibility, which aids in installation and helps protect against environmental factors.
How does the twisted pair design improve performance?
The twisted pair configuration helps reduce crosstalk and enhances the overall signal quality, which is particularly beneficial in data transmission applications.
Standards
UL2464; NEC CMG (95xx) IEC 332-3C (95xx NH)
Related links
- Belden 9843 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
- Belden 8132 Series Data Cable 0.07 mm² Silver Sheath Polyvinyl Chloride
- Belden 9746 Series Data Cable 0.35 mm² Silver Sheath Polyvinyl Chloride
- Belden 8134 Series Data Cable 0.08 mm² Silver Sheath Polyvinyl Chloride
- Belden 8133 Series Data Cable 0.07 mm² Silver Sheath Polyvinyl Chloride
- Belden YE00437 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
- Belden 9509 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
- Belden 9504 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
