Igus CF240.PUR Series Data Cable 0.14 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 240-9617
- Mfr. Part No.:
- CF240.PUR.01.25 (100m)
- Brand:
- Igus
Subtotal (1 reel of 100 metres)*
$3,664.01
(exc. GST)
$4,030.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,664.01 | $36.64 |
*price indicative
- RS Stock No.:
- 240-9617
- Mfr. Part No.:
- CF240.PUR.01.25 (100m)
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.14mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 8.5mm | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, UL | |
| Conductor Material | Nickel Chrome | |
| Series | CF240.PUR | |
| Voltage | 60V | |
| Fire Behaviour | Flammability | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Data Cable | ||
Cross Sectional Area 0.14mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 8.5mm | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, UL | ||
Conductor Material Nickel Chrome | ||
Series CF240.PUR | ||
Voltage 60V | ||
Fire Behaviour Flammability | ||
- COO (Country of Origin):
- DE
The Igus chainflex PUR Data Cable(25x0.14)C used for typical application areas ,for medium duty use ,almost unlimited resistance to oil ,indoor and outdoor applications with average sun radiation, unsupported travel distances and up to 50 m for gliding applications ,machining centres / machine tools, storage and retrieval systems, packaging industry, handling, refrigerating areas.
Requirements For medium duty applications
Outer jacket PUR
Overall shield
Oil resistance Oil-resistant according to DIN EN 50363-10-2
Notch-resistant
Hydrolysis and microbe-resistant
Flame retardant
Halogen-free
Silicone-free
PVC-free
UV-resistant
Related links
- Igus CF240.PUR Series Data Cable 100 m, Grey Sheath Polyvinyl Chloride
- Igus CF240.PUR Series Data Cable 100 m, Grey Sheath Polyvinyl Chloride
- Igus CF240 Series Data Cable 100 m, Silver Grey Sheath Polyvinyl Chloride
- Igus CF240 Series Data Cable 100 m, Silver Grey Sheath Polyvinyl Chloride
- Igus CF211.PUR Series Data Cable 100 m, Grey Sheath Polyvinyl Chloride
- Igus chainflex CF240.PUR Data Cable Screened Grey Polyurethane Sheath
- Igus chainflex CF240.PUR Data Cable Screened Grey Polyurethane Sheath
- Igus chainflex CF240.PUR Data Cable Screened Grey Thermoplastic Elastomer Sheath
