Igus chainflex CF240.PUR Data Cable, 18 Cores 0.14mm² 26 AWG, Screened, 25 m, Grey PUR Sheath

Subtotal (1 reel of 25 metres)*

$587.65

(exc. GST)

$646.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$587.65$23.506

*price indicative

RS Stock No.:
185-4889
Mfr. Part No.:
CF240.PUR.01.18
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Data Cable

Series

chainflex CF240.PUR

Number of Cores

18

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

25m

Conductor Type

Stranded

Standards/Approvals

CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1

Maximum Operating Temperature

80°C

Cable CSA

0.14mm²

American Wire Gauge

26AWG

COO (Country of Origin):
DE
Outer jacket: PUR

Overall shield

Notch-resistant

Hydrolysis and microbe-resistant

Flame retardant

Halogen-free

Silicone-free

PVC-free

UV-resistant

Application

For medium duty use

Almost unlimited resistance to oil

Indoor and outdoor applications with average sun radiation

Unsupported travel distances and up to 50 m for gliding applications

Machining centres / machine tools, storage and retrieval systems, packaging industry, handling, refrigerating areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy