Igus CF211.PUR Series Data Cable 0.25 mm² 100 m Grey Sheath Polyurethane
- RS Stock No.:
- 240-9612
- Mfr. Part No.:
- CF211.PUR.02.14.02 (100m)
- Brand:
- Igus
Subtotal (1 reel of 100 metres)*
$4,574.22
(exc. GST)
$5,031.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,574.22 | $45.742 |
*price indicative
- RS Stock No.:
- 240-9612
- Mfr. Part No.:
- CF211.PUR.02.14.02 (100m)
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.25mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 12mm | |
| Conductor Type | Stranded | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, UL | |
| Fire Behaviour | Flammability | |
| Conductor Material | Nickel Chrome | |
| Series | CF211.PUR | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Data Cable | ||
Cross Sectional Area 0.25mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 12mm | ||
Conductor Type Stranded | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, UL | ||
Fire Behaviour Flammability | ||
Conductor Material Nickel Chrome | ||
Series CF211.PUR | ||
Voltage 60V | ||
- COO (Country of Origin):
- DE
The Igus chainflex pur data cable (14x(2x0.25))c used for typical application areas for heavy duty applications, almost unlimited resistance to oil, indoor and outdoor applications with average sun radiation, unsupported travel distances and up to 100 m for gliding applications ,machining centres / machine tools, storage and retrieval systems, packaging industry, handling, refrigerating areas.
Requirements For heavy duty applications
Outer jacket PUR
Overall shield
Oil resistance Oil-resistant according to DIN EN 50363-10-2 Notch-resistant Hydrolysis and microbe-resistant
Flame retardant
Halogen-free
Silicone-free
PVC-free
UV-resistant
Related links
- Igus CF211.PUR Series Data Cable 100 m, Grey Sheath Polyvinyl Chloride
- Igus CF240.PUR Series Data Cable 100 m, Grey Sheath Polyvinyl Chloride
- Igus chainflex CF211.PUR Data Cable Screened Grey Thermoplastic Elastomer Sheath
- Igus CF240.PUR Series Data Cable 100 m, Grey Sheath Polyvinyl Chloride
- Igus chainflex CF211.PUR Data Cable Screened Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF211.PUR Data Cable Screened Grey Polyurethane Sheath
- Igus chainflex CF211.PUR Data Cable Screened Grey Polyurethane Sheath
- Igus chainflex CF211.PUR Data Cable Screened Grey Polyurethane Sheath
