Igus chainflex CF211.PUR Data Cable, 8 Cores 0.25mm² 23 AWG, Screened, 100 m, Grey PUR Sheath
- RS Stock No.:
- 228-8801
- Mfr. Part No.:
- CF211.PUR.02.04.02 (100m)
- Brand:
- Igus
Subtotal (1 reel of 100 metres)*
$1,768.59
(exc. GST)
$1,945.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,768.59 | $17.686 |
*price indicative
- RS Stock No.:
- 228-8801
- Mfr. Part No.:
- CF211.PUR.02.04.02 (100m)
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Data Cable | |
| Series | chainflex CF211.PUR | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN, CE | |
| American Wire Gauge | 23AWG | |
| Cable CSA | 0.25mm² | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Data Cable | ||
Series chainflex CF211.PUR | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN, CE | ||
American Wire Gauge 23AWG | ||
Cable CSA 0.25mm² | ||
- COO (Country of Origin):
- DE
igus chainflex® PUR twisted pair data cable
chainflex® cables from igus are designed with one message in mind, cost down, life up
With our PUR jacket material, we provide products that can cope with highly demanding applications adopting very high abrasion resistance whilst providing excellent protection levels when faced with harsh chemical and oil-based environments. Our patented bundle design ensures small bend radius figures which make chainflex® cables ideal for use in echain® (cable carrier), flexible and fixed applications.
Twisted-Pair (TP) data cables are used in a wide variety of applications where EMC/EMI/Cross talk provide issues. Core sizing ranges from 0.25mm²-0.5mm², with core identification using DIN 47100 colour coding system.
CF211.PUR is designed for heavy duty applications supported by its almost unlimited resistance to oil. Ideal for use on indoor and outdoor applications, supported by a working temperature range from -50°C to up +80°C. Typical application areas include; Machining units/machine tools, storage and retrieval units, high-bay warehousing, packaging industry, quick handling, refrigeration sector.
Features and Benefits
Small bend radii, ideal for space saving installation
Patented core bundled design to ensure long lasting lifetime in dynamic applications
Oil resistant Class 3 supporting cost effective alternatives in oil influenced environments
Low angled braided screen optimised for use in continuous flexing applications
300/300v rated for use in data cable applications
Wide temperature ranges from -50°c to +80°c depending on application type
Guaranteed service life for use in echains, minimise risk of unplanned downtime
Use worldwide with global norms, including; CE, UL/CSA, CEI, CTP, EAC
Standards
Medium UV resistance
Oil-resistant (following DIN EN 50363-4-1)
Flame Retardant according to IEC 60332-1-2, CEI 20-35, FT1, VW1
Halogen-free (Following DIN EN 60754)
Silicone-free following PV 3107 – status 1992
UL/CSA style 10493 and 20233
NFPA following NFPA 79-2018, chapter 129
ROHS-II (Lead-free) following 2011/65/EC
Clean room according to ISO Class 1
CE following 2014/35/EU
DNV/GL approved
MUD-resistant NEK 606 – status 2009
Note
chainflex® guarantee, now verified by UL - all igus flexible cables are thoroughly tested in our 2,750m laboratory with reliable specialist equipment where we have over 600 tests running simultaneously, to confidently provide our 36-month guarantee.
chainflex® CASE – available as standard on 100m length orders. Responsible, sustainable, and reusable packaging that also offers a simple unreeling mechanism, delivering cable straight from the box, a QR code for simple reordering and finally, stacks up to three boxes high for simple storage.
Related links
- Igus chainflex CF211.PUR Data Cable Screened Grey Polyurethane Sheath
- Igus chainflex CF211.PUR Data Cable Screened Grey Polyurethane Sheath
- Igus chainflex CF211.PUR Data Cable Screened Grey Polyurethane Sheath
- Igus chainflex CF211.PUR Data Cable Screened Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF211.PUR Data Cable Screened Grey Polyurethane Sheath
- Igus chainflex CF211.PUR Data Cable Screened Grey Polyurethane Sheath
- Igus chainflex CF211.PUR Data Cable Screened Grey Polyurethane Sheath
- Igus chainflex CF211.PUR Data Cable Screened Grey Polyurethane Sheath
