Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 1 Pairs 2 Cores 0.22 mm² 305 m Grey Sheath
- RS Stock No.:
- 187-2081
- Mfr. Part No.:
- 5471L SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$909.82
(exc. GST)
$1,000.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 305 + | $2.983 | $909.82 |
*price indicative
- RS Stock No.:
- 187-2081
- Mfr. Part No.:
- 5471L SL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 1 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.22 mm² | |
| Number of Cores | 2 | |
| Cable Length | 305m | |
| Jacket Colour | Grey | |
| Outside Diameter | 4.11mm | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, CSA, CE | |
| Number of Strands | 7 | |
| Core Strands | 7 x 32AWG | |
| Size of Strands | 32AWG | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Tin Copper Wire | |
| Series | Alpha Essentials LSZH Communication & Control | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 1 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.22 mm² | ||
Number of Cores 2 | ||
Cable Length 305m | ||
Jacket Colour Grey | ||
Outside Diameter 4.11mm | ||
Minimum Operating Temperature -20°C | ||
Jacket Material Low Smoke Zero Halogen | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, CSA, CE | ||
Number of Strands 7 | ||
Core Strands 7 x 32AWG | ||
Size of Strands 32AWG | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Tin Copper Wire | ||
Series Alpha Essentials LSZH Communication & Control | ||
Voltage 300V | ||
The Alpha Wire Multipair Industrial Cable is 1 Pair Aluminium/Mylar Tape and has cross sectional area of 0.22 mm².
Cable Type: Twisted Pair
Related links
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.22 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.22 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.22 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.22 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.22 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.22 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.22 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.22 mm² Grey Sheath Low
