Alpha Wire Alpha Essentials Communication & Control Series Data Cable 4 Pairs 8 Cores 0.22 mm² 30 m Grey Sheath
- RS Stock No.:
- 187-2042
- Distrelec Article No.:
- 301-34-067
- Mfr. Part No.:
- 6318 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,070.10
(exc. GST)
$1,177.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 30 + | $35.67 | $1,070.10 |
*price indicative
- RS Stock No.:
- 187-2042
- Distrelec Article No.:
- 301-34-067
- Mfr. Part No.:
- 6318 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Number of Pairs | 4 | |
| Cross Sectional Area | 0.22mm² | |
| Number of Cores | 8 | |
| Cable Length | 30m | |
| Jacket Colour | Grey | |
| Outside Diameter | 10.49mm | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, ECCN | |
| Series | Alpha Essentials Communication & Control | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Size of Strands | 32AWG | |
| Core Strands | 7 x 32AWG | |
| Voltage | 300V | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Number of Pairs 4 | ||
Cross Sectional Area 0.22mm² | ||
Number of Cores 8 | ||
Cable Length 30m | ||
Jacket Colour Grey | ||
Outside Diameter 10.49mm | ||
Minimum Operating Temperature -20°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, ECCN | ||
Series Alpha Essentials Communication & Control | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Flammability Test: VW-1 | ||
Size of Strands 32AWG | ||
Core Strands 7 x 32AWG | ||
Voltage 300V | ||
Number of Strands 7 | ||
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Related links
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.22 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.22 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.22 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.22 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.22 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.22 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.22 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.22 mm² Grey Sheath Low
