Alpha Wire Ecogen Ecocable Mini Series Data Cable 4 Pairs 8 Cores 0.09 mm² 30 m Grey Sheath MPPE
- RS Stock No.:
- 136-8492
- Mfr. Part No.:
- 78154 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$610.13
(exc. GST)
$671.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $610.13 | $20.338 |
*price indicative
- RS Stock No.:
- 136-8492
- Mfr. Part No.:
- 78154 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 4 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.09 mm² | |
| Number of Cores | 8 | |
| Cable Length | 30m | |
| Jacket Colour | Grey | |
| Outside Diameter | 3.99mm | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | MPPE | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA, CE, UL | |
| Series | Ecogen Ecocable Mini | |
| Voltage | 300V | |
| Conductor Material | Tin Copper Wire | |
| Size of Strands | 40AWG | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Number of Strands | 19 | |
| Core Strands | 19 x 40AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 4 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.09 mm² | ||
Number of Cores 8 | ||
Cable Length 30m | ||
Jacket Colour Grey | ||
Outside Diameter 3.99mm | ||
Minimum Operating Temperature -40°C | ||
Jacket Material MPPE | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA, CE, UL | ||
Series Ecogen Ecocable Mini | ||
Voltage 300V | ||
Conductor Material Tin Copper Wire | ||
Size of Strands 40AWG | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Number of Strands 19 | ||
Core Strands 19 x 40AWG | ||
Belden Ecogen Ecocable Mini Series Data Cable, 30m Length, 28 AWG Wire Gauge - 78154 SL005
This data cable is designed for high-performance communication tasks within various industrial environments. With a length of 30m, the product features a twisted pair design comprising four pairs and eight cores, optimised for signal integrity. The 28 AWG screened cable is encased in a grey MPPE outer sheath, ensuring durability and protection against external interference.
Features & Benefits
• Complies with EcoCable specifications for environmentally friendly applications
• Features a foil shield to minimise electromagnetic interference
• Demonstrates a characteristic impedance of 87 Ω for optimal signal transmission
• Supports a high-temperature range from -40°C to +80°C for versatile use
• Low Smoke Zero Halogen cable design enhances safety in enclosed spaces
• Constructed with tinned copper conductors for improved conductivity and longevity
Applications
• Used for networking and data transfer in industrial settings
• Utilised in automation systems for reliable communication links
• Applicable in electrical control systems requiring stable signal integrity
• Suitable for multimedia that require low emission levels
What is the significance of a foil shield in this cable?
The foil shield protects against external electromagnetic interference, ensuring consistent signal quality and reducing the risk of data loss during transmission.
How does the low smoke zero halogen construction benefit users?
This construction minimises toxic smoke and hazardous fumes in the event of a fire, ensuring a safer environment in confined spaces, such as buildings and tunnels.
What temperature range is this cable rated for, and why is it important?
The cable operates effectively from -40°C to +80°C, making it suitable for extreme environments, ensuring reliability in diverse operational conditions.
What materials are used for the outer sheath and why?
The outer sheath is made of MPPE, offering excellent mechanical properties and chemical resistance, which enhances the cable's durability and lifespan in various applications.
Can it be used in automation settings?
Yes, it is specifically designed for industrial use, making it ideal for automation systems that require dependable data transfer and communication.
Related links
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 0.09 mm² Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 0.09 mm² Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 0.09 mm² Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 0.09 mm² Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 0.09 mm² Slate Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 0.09 mm² Slate Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 0.241 mm² Grey Sheath MPPE
- Alpha Wire Ecogen Ecocable Mini Series Data Cable 0.382 mm² Grey Sheath MPPE
