Belden 8103 Series Data Cable 3 Pairs 6 Cores 0.22 mm² 152 m Silver Sheath Polyvinyl Chloride
- RS Stock No.:
- 823-235
- Mfr. Part No.:
- 8103.01152
- Brand:
- Belden
Subtotal (1 reel of 152 metres)*
$4,092.87
(exc. GST)
$4,502.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,092.87 | $26.927 |
*price indicative
- RS Stock No.:
- 823-235
- Mfr. Part No.:
- 8103.01152
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 3 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.22mm² | |
| Number of Cores | 6 | |
| Cable Length | 152m | |
| Jacket Colour | Silver | |
| Outside Diameter | 7.19mm | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Euroclass Eca | |
| Number of Strands | 7 | |
| Size of Strands | 32AWG | |
| Core Strands | 7 x 32AWG | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Voltage | 30V | |
| Conductor Material | Tin Copper Wire | |
| Series | 8103 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 3 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.22mm² | ||
Number of Cores 6 | ||
Cable Length 152m | ||
Jacket Colour Silver | ||
Outside Diameter 7.19mm | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Euroclass Eca | ||
Number of Strands 7 | ||
Size of Strands 32AWG | ||
Core Strands 7 x 32AWG | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Voltage 30V | ||
Conductor Material Tin Copper Wire | ||
Series 8103 | ||
- COO (Country of Origin):
- NL
Belden Data Cable, 30V Voltage Rating, 152m Length - 8103.01152
Need a hassle-free way to send information between devices? Choose this data cable from Belden. Thanks to its Beldfoil shield and tinned copper braid, it blocks out EMI, so you can be sure of crystal-clear transmissions. The PVC jacket holds up against wear and abrasion, making it a long-lasting choice for use in harsh environments. Thanks to a reel length of 152m, you can cut the cable down to fit the needs of your setup.
Features & Benefits
• Tinned copper wires are highly conductive and corrosion-resistant for efficient signal transmission
• Performs reliably in demanding environments, thanks to a wide operating temperature range of -30°C to +80°C
• Includes a drain wire for effective grounding to prevent electrical hazards
Applications
• Data centres
• Telecommunication networks
• Manufacturing industry
What's the voltage rating of this cable?
It has a voltage rating of 30V, so it's suitable for use in low-voltage networks.
Standards
UL2919; NEC CM
Related links
- Belden 8105 Series Data Cable 0.22 mm² Silver Sheath Polyvinyl Chloride
- Belden 9536 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
- Belden 8163 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
- Belden 8777 Series Data Cable 0.33 mm² Silver Sheath Polyvinyl Chloride
- Belden 9843 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
- Belden 8133 Series Data Cable 0.07 mm² Silver Sheath Polyvinyl Chloride
- Belden YE00415 Series Data Cable 0.22 mm² Silver Sheath Polyvinyl Chloride
- Belden 9506 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
