3M 3600X Series Multi-Core Industrial Cable, Beige Sheath Polyvinyl Chloride
- RS Stock No.:
- 622-053
- Mfr. Part No.:
- 3600B/26SF
- Brand:
- 3M
Subtotal (1 pack of 2 units)*
$3,272.39
(exc. GST)
$3,599.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,272.39 | $1,636.195 |
*price indicative
- RS Stock No.:
- 622-053
- Mfr. Part No.:
- 3600B/26SF
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Multi-Core Industrial Cable | |
| Jacket Colour | Beige | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, UL CL2, FT1, AWM IIA/B, N.E.C. 725 | |
| Series | 3600X | |
| Voltage | 150V | |
| Conductor Material | Tin Plated Copper | |
| Fire Behaviour | FT1 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Multi-Core Industrial Cable | ||
Jacket Colour Beige | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, UL CL2, FT1, AWM IIA/B, N.E.C. 725 | ||
Series 3600X | ||
Voltage 150V | ||
Conductor Material Tin Plated Copper | ||
Fire Behaviour FT1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Shielded Jacketed Discrete Wire Cable is a PVC jacketed cable that helps reduce crosstalk for balanced drive applications. Dual aluminium film foil and copper braid shielded wire provide excellent EMI/ESD protection with a 35 db average shielding effectiveness. The two-wire twisted shielded cable features 28 AWG, tinned copper conductors and PVC insulation and jacket material.
Twisted pairs are colour coded for easy identification
Beige Jacket
Splice Free
RoHS compliant
Related links
- 3M 3600X Series Multi-Core Industrial Cable, Beige Sheath Polyvinyl Chloride
- 3M 3600X Series Multi-Core Industrial Cable 300 ft, Beige Sheath Polyvinyl Chloride
- 3M 3600X Series Multi-Core Industrial Cable 300 ft, Beige Sheath Polyvinyl Chloride
- 3M 3600X Series Multi-Core Industrial Cable 300 ft, Beige Sheath Polyvinyl Chloride
- 3M 3600X Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Belden 9536 Series Multi-Core Industrial Cable Silver Sheath Polyvinyl Chloride
- Belden YE00424 Series Multi-Core Industrial Cable Silver Sheath Polyvinyl Chloride
- Belden 1348A Series Multi-Core Industrial Cable Red Sheath Polyvinyl Chloride
