3M 3600X Series Multi-Core Industrial Cable 14 Cores Beige Sheath Polyvinyl Chloride
- RS Stock No.:
- 622-051
- Mfr. Part No.:
- 3600B/14
- Brand:
- 3M
Subtotal (1 pack of 3 units)*
$1,671.59
(exc. GST)
$1,838.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,671.59 | $557.197 |
*price indicative
- RS Stock No.:
- 622-051
- Mfr. Part No.:
- 3600B/14
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Multi-Core Industrial Cable | |
| Number of Cores | 14 | |
| Jacket Colour | Beige | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | FT1, RoHS, UL CL2, N.E.C. 725, AWM IIA/B | |
| Fire Behaviour | FT1 | |
| Conductor Material | Tin Plated Copper | |
| Series | 3600X | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Multi-Core Industrial Cable | ||
Number of Cores 14 | ||
Jacket Colour Beige | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals FT1, RoHS, UL CL2, N.E.C. 725, AWM IIA/B | ||
Fire Behaviour FT1 | ||
Conductor Material Tin Plated Copper | ||
Series 3600X | ||
Voltage 150V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Shielded Jacketed Discrete Wire Cable is a PVC jacketed cable that helps reduce crosstalk for balanced drive applications. Dual aluminium film foil and copper braid shielded wire provide excellent EMI/ESD protection with a 35 db average shielding effectiveness. The two-wire twisted shielded cable features 28 AWG, tinned copper conductors and PVC insulation and jacket material.
Twisted pairs are colour coded for easy identification
Beige Jacket
RoHS compliant
Related links
- 3M 3600X Series Multi-Core Industrial Cable 300 ft, Beige Sheath Polyvinyl Chloride
- 3M 3600X Series Multi-Core Industrial Cable, Beige Sheath Polyvinyl Chloride
- 3M 3600X Series Multi-Core Industrial Cable 300 ft, Beige Sheath Polyvinyl Chloride
- 3M 3600X Series Multi-Core Industrial Cable 300 ft, Beige Sheath Polyvinyl Chloride
- 3M 3600X Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- Belden 9536 Series Multi-Core Industrial Cable Silver Sheath Polyvinyl Chloride
- Belden YE00424 Series Multi-Core Industrial Cable Silver Sheath Polyvinyl Chloride
- Belden 1348A Series Multi-Core Industrial Cable Red Sheath Polyvinyl Chloride